Arrow Electronic Components Online
HVLED805TR|STMICRO|simage
HVLED805TR|STMICRO|limage
LED Drivers

HVLED805TR

LED Driver 1700uA Supply Current 16-Pin SO N T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    11.5
  • Maximum Operating Supply Voltage (V)
    23
  • Typical Operating Supply Voltage (V)
    12|15|18
  • Maximum Supply Current (uA)
    1700
  • Maximum Power Dissipation (mW)
    900
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    4(Max)
  • Package Length
    10(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SO N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources