Arrow Electronic Components Online
HVD3206A|LECROY|simage
HVD3206A|LECROY|limage
Test and Measurement Accessories

HVD3206A

2kV, 120 MHz High Voltage Differential Probe with Auto Zero Disconnect

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A292
  • Part Status
    Active
  • HTS
    9030.33.38.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Probe
  • Equipment Type
    Differential Amplifier
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources