Capacitor Ceramic Single Layer
HVCC153Y6P202MEAX
Cap Ceramic 0.002uF 15000V Y6P 20%( 19 X 8mm) Radial Disc 12.5mm 105°C Bulk
VishayHigh Voltage Ceramic Capacitors (HVCC) Radial-Leaded Singlelayer DC Disc / AC Disc
Vishay offers a wide range of Ceramic Capacitors (SMD and Leaded) With Stable Characteristics for Various Applications
Advantages of Vishay Ceramic Capacitors
- Wide range of sizes and voltages
- Several termination options
- Robust and reliable design with high stability
- Customized options available
Applications
- High voltage generation and AC mains filtering
- High frequency and high voltage / power
- High reliability, medical, military, and space
- Automotive
High Voltage Ceramic Capacitors Radial-Leaded Singlelayer DC Disc / AC Disc
Key Benefits
- High capacitance values up to 2 nF in small sizes
- High reliability provided by improved ceramic disc design and optimized coating
- Low losses < 1.5 % due to use of high quality ceramic powder
Applications
- High voltage power supplies for x-ray sources
- Baggage scanner
- Medical x-ray
- Industrial laser
Reference
Whitepaper
Did you know?
Capabiities and custom ptions
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
0.002uF
Tolerance
20%
Voltage
15000VDC
Minimum Insulation Resistance (Ohm)
200G
Dielectric
Y6P
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
12.5
Dissipation Factor (%)
1.5
Size (mm)
19 X 8
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Lead Diameter (mm)
0.8
Product Diameter (mm)
19(Max)
Product Depth (mm)
8(Max)
Seated Plane Height (mm)
23(Max)
Mounting
Through Hole

