Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
450
Typical Operating Supply Voltage (V)
9|12|15|18|24
Low Level Output Current (uA)
165000(Min)
High Level Output Current (uA)
165000(Min)
Maximum Power Dissipation (mW)
630
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

