Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
24 SPST
Switch Architecture
SPST
Number of Channels per Chip
24
Number of Inputs per Chip
24
Number of Outputs per Chip
24
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
5000
Maximum Turn-Off Time (ns)
5000
Input Signal Type
Single
Output Signal Type
Single
Minimum Dual Supply Voltage (V)
±40
Typical Dual Supply Voltage (V)
±100
Maximum Dual Supply Voltage (V)
40|-160
Maximum Supply Current (mA)
±4.5@40V@-160V
Maximum High Level Output Current (mA)
1300
Maximum On Resistance (Ohm)
26(Typ)@40V@-160V
Maximum On Resistance Range (Ohm)
25 to 35
Power Supply Type
Dual
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

