Arrow Electronic Components Online
HV0830-2R7605-R|EATON|simage
HV0830-2R7605-R|EATON|limage
Capacitor Electric Double Layer- Supercaps

HV0830-2R7605-R

Cap Supercap 6F 2.7V -10% to 30% (8.5 X 31mm) Radial Aluminum Cylindrical Can 3.5mm 20uA 0.04 Ohm 1000h 65°C Bulk

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    6F
  • Tolerance
    -10% to 30%
  • Voltage
    2.7VDC
  • ESR (Ohm)
    0.04
  • Equivalent Series Resistance Type
    Ultra Low
  • IL (uA)
    20
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Size (mm)
    8.5 X 31
  • Product Diameter (mm)
    8.5(Max)
  • Product Height (mm)
    31(Max)
  • Product Weight (g)
    2.1
  • Lead Diameter (mm)
    0.6
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    3.5

Documentation and Resources

Datasheets
Design resources