Arrow Electronic Components Online
HV44A|BKPRCSN|simage
HV44A|BKPRCSN|limage
Specialized Test and Measurement

HV 44A

40kV High Voltage Probe Meter

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Probe Meter
  • Warranty
    1Year
  • Dimensions (mm)
    419x54x50
  • Minimum Operating Supply Voltage
    0VDC
  • Maximum Operating Supply Voltage
    40VDC

Documentation and Resources

Datasheets
Design resources