Cable Markers
HT-SCE-1K-1/4-2.0-9
Cable Markers Printable Heat Shrink Cross-Linked Fluoropolymer White
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Marker Type
Printable
Marker Color
White
Material
Cross-Linked Fluoropolymer
Minimum Cable Diameter (mm)
3.4
Maximum Cable Diameter (mm)
6
Printer Type
Thermal Transfer
Insertion
Before Termination
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
225
Product Length (mm)
50
Product Depth (mm)
50
Mounting
Heat Shrink

