Arrow Electronic Components Online
HSEC812501LRAL2|SAMTEC|limage
HSEC812501LRAL2|SAMTEC|simage
Connector Card Edge

HSEC8-125-01-L-RA-L2

Conn High Speed Combo Card Edge SKT 50 POS 0.8mm Solder RA SMD Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Combo Card Edge
  • Gender
    SKT
  • Card Type
    Dual Edge
  • Card Thickness (mm)
    1.6
  • Number of Contacts
    50
  • Number of Rows
    2
  • Termination Method
    Solder
  • Contact Type
    Cantilever Bellows
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    2.6/Contact
  • Maximum Voltage Rating
    247VDC|175VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    28.61
  • Product Depth (mm)
    12.05
  • Product Height (mm)
    5.2
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources