Arrow Electronic Components Online
HSEB50004H|SAMESKY|simage
HSEB50004H|SAMESKY|limage
Heat Sinks

HSE-B500-04H

Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 Black Anodized

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum 6063-T5
  • Fin Style
    Vertical
  • Device Cooled
    TO-220
  • Attachment Method
    Screw
  • Finish
    Black Anodized
  • Mounting
    Through Hole
  • Product Weight (g)
    35.7
  • Product Length (mm)
    50
  • Product Depth (mm)
    35
  • Product Height (mm)
    25.4

Documentation and Resources

Datasheets
Design resources