Cable Assembly Coaxial
HSDSJZSPZ10-17
Cable Assembly Coaxial 1.829m HSD Connector to HSD Connector F-M Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
F-M
Connector Type A
HSD Connector
Connector Type B
HSD Connector
Cable Length (m)
1.829
Jacket Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Connector Orientation
Straight to Straight
Contact Plating
Gold Over Nickel Over Copper

