Connector Circular
HS2P2M20
Conn Circular PIN 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Bulk
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
2
Number of Terminals
2
Contact Gender
PIN
Termination Method
Solder Cup
Wire Size (AWG)
20-26
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Copper Alloy
Shell Plating
Electroless Nickel
Maximum Current Rating (A)
10
Maximum Voltage Rating
125VDC|125VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
IP Rating
IP68
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Mating Style
Push-Pull
Mating Cycle (Cycles)
5000
Product Length (mm)
21.2
Packaging
Bulk

