Connector Accessories
HS2LCAP
Connector Accessories Sealing Cap Straight Stainless Steel Gold Bulk
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Sealing Cap
Connector Type
Connector Circular
Body Orientation
Straight
Material
Stainless Steel
Plating
Gold
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
Packaging
Bulk

