Arrow Electronic Components Online
HS2CCAP|SWTCHCRF|simage
HS2CCAP|SWTCHCRF|limage
Connector Accessories

HS2CCAP

Connector Accessories Sealing Cap Straight Stainless Steel Gold Bulk

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Sealing Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Stainless Steel
  • Plating
    Gold
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources