Arrow Electronic Components Online
HS2C7M26C|SWTCHCRF|simage
HS2C7M26C|SWTCHCRF|limage
Connector Circular

HS2C7M26C

Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Bulk

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    7
  • Number of Terminals
    7
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Wire Size (AWG)
    26-30
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Copper Alloy
  • Shell Plating
    Electroless Nickel
  • Maximum Current Rating (A)
    2.5
  • Maximum Voltage Rating
    30VDC|30VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135
  • IP Rating
    IP68
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Style
    Push-Pull
  • Mating Cycle (Cycles)
    5000
  • Product Length (mm)
    37.6

Documentation and Resources

Datasheets
Design resources