Arrow Electronic Components Online
HRPG15015|MEANWELL|simage
HRPG15015|MEANWELL|limage
AC to DC Power Supplies

HRPG-150-15

AC/DC Power Supply Single-OUT 15V 10A 150W 13-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Output Current (A)
    10
  • Output Power (W)
    150
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.3%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    1.7(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1.5
  • Efficiency (%)
    87(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    120mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    630
  • Mounting
    Chassis
  • Package Height
    38 mm
  • Package Width
    97 mm
  • Package Length
    159 + 10(Max) mm
  • PCB changed
    13
  • Pin Count
    13

Documentation and Resources

Datasheets
Design resources