Arrow Electronic Components Online
HPW0404TS275275|SAMTEC|simage
HPW0404TS275275|SAMTEC|limage
Connector Headers and PCB Receptacles

HPW-04-04-T-S-275-275

Conn Board Stacker HDR 4 POS 5.08mm Solder ST Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    16.6/Contact
  • Maximum Voltage Rating
    1202VDC|850VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    20.32
  • Product Depth (mm)
    6.35
  • Product Height (mm)
    13.97
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources