Arrow Electronic Components Online
HPR30000PCKSNCAA01|HONEYWEL|simage
HPR30000PCKSNCAA01|HONEYWEL|limage
Industrial Pressure Sensors

HPR30000PCKSNCAA01

Industrial Pressure Sensor 0psi to 3000psi Sealed Gage Box

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Sealed Gage
  • Operating Pressure Range
    0psi to 3000psi
  • Maximum Overload Pressure
    20000psi
  • Equivalent Overload Pressure Range (psi)
    5000 to 25000
  • Accuracy (%)
    ±3.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Port Size
    1/2-20 UNF
  • Electrical Termination
    Deutsch
  • Media
    Gas|Liquid
  • IP Rating
    IP67
  • Packaging
    Box
  • Mounting
    Stud
  • Package Height
    27
  • Package Width
    31.16

Documentation and Resources

Datasheets
Design resources