Arrow Electronic Components Online
HPCR0819AK100RST|TE|simage
HPCR0819AK100RST|TE|limage
Resistor Fixed Single-Through Hole

HPCR0819AK100RST

Axial Leaded Non-Inductive Bulk Ceramic Resistor

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    100
  • Tolerance
    10%
  • Power Rating (W)
    2
  • Technology
    Ceramic Composition
  • Number of Terminals
    2

Documentation and Resources

Datasheets
Design resources