Switch Tactile
HP0315AFKP4
Switch Tactile OFF (ON) SPST Flat Round Button Gull Wing 0.1A 28VAC 28VDC 0.4VA 500000Cycles 1.6N SMD
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Flat Round Button
Switch Function
Momentary
Switch Configuration
OFF (ON)
Maximum Current Rating (A)
0.1@28VAC 28VDC
Maximum Power Rating (VA)
0.4@28VAC 28VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
500000
Mechanical Life (Cycles)
500000
Operating Force (N)
1.6
Actuator Length (mm)
0.8
Number of Rows
2
Row Spacing (mm)
9
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
4
Terminal Length (mm)
1.4
Terminal Pitch (mm)
4.5
Base Material
Glass Fiber/Polyamide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Body Length (mm)
6.2
Body Depth (mm)
6.2
Body Height (mm)
3.6
Product Length (mm)
6.2
Product Depth (mm)
9
Product Height (mm)
4.4
Contact Plating
Gold
Contact Material
Stainless Steel
Base/Housing Material
(Glass Fiber/Polyamide)/N/A

