Switch Tactile
HP0315AFKP2-R
Switch Tactile OFF (ON) SPST Flat Round Button Gull Wing 0.125A 28VAC 28VDC 3VA 500000Cycles 1.6N SMD T/R
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Flat Round Button
Switch Function
Momentary
Switch Configuration
OFF (ON)
Maximum Current Rating (A)
0.125@28VAC 28VDC
Maximum Power Rating (VA)
3@28VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
500000
Mechanical Life (Cycles)
500000
Operating Force (N)
1.6
Actuator Color
Black
Actuator Length (mm)
0.8
Number of Rows
2
Row Spacing (mm)
9
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
4
Terminal Length (mm)
1.4
Terminal Pitch (mm)
4.5
Base Material
Glass Fiber/Polyamide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Body Length (mm)
6.2
Body Depth (mm)
6.2
Body Height (mm)
3.6
Product Length (mm)
6.2
Product Depth (mm)
9
Product Height (mm)
4.4
Contact Plating
Silver
Contact Material
Stainless Steel
Base/Housing Material
(Glass Fiber/Polyamide)/N/A

