Switch Tactile
HP0215AFKP2
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.125A 28VAC 28VDC 3VA 500000Cycles 1.6N Thru-Hole
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.33
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Function
Momentary
Switch Configuration
OFF (ON)
Maximum Current Rating (A)
0.125@28VAC 28VDC
Maximum Power Rating (VA)
3@28VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
500000
Mechanical Life (Cycles)
500000
Operating Force (N)
1.6
Actuator Color
Black
Actuator Length (mm)
0.8
Number of Rows
2
Row Spacing (mm)
6.7
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Length (mm)
3.5
Terminal Pitch (mm)
4.5
Base Material
Glass Fiber/Polyamide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Body Length (mm)
6.2
Body Depth (mm)
6.2
Body Height (mm)
3.5
Product Length (mm)
6.2
Product Depth (mm)
7
Product Height (mm)
4.3
Contact Plating
Silver
Contact Material
Stainless Steel
Base/Housing Material
(Glass Fiber/Polyamide)/N/A

