Arrow Electronic Components Online
HMTSW11210TMS310RA|SAMTEC|simage
HMTSW11210TMS310RA|SAMTEC|limage
Connector Headers and PCB Receptacles

HMTSW-112-10-TM-S-310-RA

Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    12
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    30.48
  • Product Depth (mm)
    17.84
  • Product Height (mm)
    3.09
  • Tail Length (mm)
    7.88
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources