Arrow Electronic Components Online
HMC851LC3C|ADI|simage
HMC851LC3C|ADI|limage
Logic Gates

HMC851LC3C

XOR/XNOR Gate 1-Element 4-IN 16-Pin CLLCC EP Cut Tape

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    XOR/XNOR
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    4-IN
  • Number of Output Enables per Element
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.102(Typ)@3V to 3.6V
  • Absolute Propagation Delay Time (ns)
    0.102(Typ)
  • Minimum Operating Supply Voltage (V)
    -3.6
  • Typical Operating Supply Voltage (V)
    -3.3
  • Maximum Operating Supply Voltage (V)
    -3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    2.9
  • Package Length
    2.9
  • PCB changed
    16
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources