Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Switch Type
SP4T
Switch Configuration
Single SP4T
Number of Switches
1
Switching Speed (ns)
0.00003(Typ)
Frequency Band (MHz)
100 to 6000
Maximum Frequency (MHz)
6000
Minimum Isolation Voltage (dB)
25
Maximum Insertion Loss (dB)
1.5
Typical Input 1dB Compressed Power (dBm)
35
Minimum Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5
High Control Voltage (V)
1.55 to 5.5
Typical Supply Current (mA)
0.18
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
0.83
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead

