Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
22000
Typical Gain Flatness (dB)
±0.4
Typical Power Gain (dB)
15.5@22000MHz
Typical Output Power (dBm)
28@22000MHz
Typical Output Intercept Point (dBm)
39@22000MHz
Maximum Input Return Loss (dB)
18(Typ)@22000MHz
Maximum Output Return Loss (dB)
17(Typ)@22000MHz
Typical Noise Figure (dB)
3.5@22000MHz
Maximum Operating Supply Voltage (V)
12
Maximum Supply Current (mA)
400(Typ)@10V
Power Supply Type
Single
Maximum Power Dissipation (mW)
4500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tray
Package Height
0.1
Package Width
1.55
Package Length
2.89
PCB changed
8
Supplier Package
Die
Pin Count
8

