Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
Differential Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
1000
Typical Power Gain (dB)
16.5@1000MHz
Typical Output Power (dBm)
23@1000MHz
Typical Output Intercept Point (dBm)
40@1000MHz
Maximum Input Return Loss (dB)
17(Typ)@1000MHz
Maximum Output Return Loss (dB)
18(Typ)@1000MHz
Typical Noise Figure (dB)
2.75@1000MHz
Maximum Operating Supply Voltage (V)
5.5
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
160@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
2160
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.1(Max)
Package Length
4.1(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead

