Arrow Electronic Components Online
HMC751LC4|ADI|simage
HMC751LC4|ADI|limage
RF Amplifiers

HMC751LC4

RF Amp Single LNA 27GHz 5.5V 24-Pin CLLCC EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    27000
  • Typical Power Gain (dB)
    25@27000MHz
  • Typical Output Power (dBm)
    13@27000MHz
  • Typical Output Intercept Point (dBm)
    25@27000MHz
  • Maximum Input Return Loss (dB)
    15(Typ)@27000MHz
  • Maximum Output Return Loss (dB)
    15(Typ)@27000MHz
  • Typical Noise Figure (dB)
    2@27000MHz
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Dual Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    90@4V
  • Power Supply Type
    Triple
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources