Clock Buffers and Drivers
HMC720LP3E
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:2
Number of Outputs per Chip
2
Maximum Propagation Delay Time @ Maximum CL (ns)
0.12(Typ)@3V to 3.6V
Absolute Propagation Delay Time (ns)
0.12(Typ)
Input Logic Level
CML
Minimum Operating Supply Voltage (V)
-3.6
Typical Operating Supply Voltage (V)
-3.3
Maximum Operating Supply Voltage (V)
-3
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead

