Arrow Electronic Components Online
HMC7144LC4|ADI|simage
HMC7144LC4|ADI|limage
Laser Drivers

HMC7144LC4

Laser Driver 28.3Gbps 24-Pin LLCC T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Data Rate (Gbps)
    28.3
  • Minimum Operating Supply Voltage (V)
    3.5
  • Maximum Operating Supply Voltage (V)
    6
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    87
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • PCB changed
    24
  • Supplier Package
    LLCC
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources