Arrow Electronic Components Online
HMC678LC3CTR|ADI|simage
HMC678LC3CTR|ADI|limage
Decoders and Demuxes

HMC678LC3CTR

Demultiplexer Single 2-to-1 16-Pin CQFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Demultiplexer
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    2
  • Number of Input Enables per Element
    0
  • Number of Element Outputs
    1
  • Number of Output Enables per Element
    0
  • Minimum Operating Supply Voltage (V)
    -3.6
  • Typical Operating Supply Voltage (V)
    -3.3
  • Maximum Operating Supply Voltage (V)
    -3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.31(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    CQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources