Arrow Electronic Components Online
HMC652LP2E|ADI|simage
HMC652LP2E|ADI|limage
Fixed Attenuators

HMC652LP2E

Fixed Attenuator 25GHz 6-Pin DFN EP Cut Tape

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Manufacture Type
    Fixed Attenuator
  • Minimum Frequency (GHz)
    0
  • Maximum Frequency (GHz)
    25
  • Attenuation Tolerance (dB)
    ±0.5
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources