Arrow Electronic Components Online
HMC624ALP4E|ADI|simage
HMC624ALP4E|ADI|limage
Digital Attenuators

HMC624ALP4E

6Bit 0.5dBStep 31.5dB 6GHz 24-Pin LFCSP EP Cut Tape

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Bits
    6
  • Attenuator Step Size (dB)
    0.5
  • Maximum Attenuation (dB)
    31.5(Typ)
  • Minimum Frequency (MHz)
    100
  • Maximum Frequency (MHz)
    6000
  • Minimum Setup Time (ns)
    2(Typ)
  • Minimum Hold Time (ns)
    10(Typ)
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5
  • Maximum Supply Current (A)
    0.003(Typ)
  • Maximum Power Dissipation (mW)
    560
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources