Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Frequency Multiplier Type
Active
Multiplying Factor
x2
Input Frequency Range (GHz)
3 to 4.5
Output Frequency Range (GHz)
6 to 9
Typical Input Return Loss (dB)
15
Typical Output Return Loss (dB)
12
Typical Phase Noise (dBc/Hz)
-140
Maximum Input Power
6dBm
Typical Output Power (dBm)
17
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
91(Typ)
Maximum Power Dissipation (mW)
512
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88 mm
Package Width
4 mm
Package Length
4 mm
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24
Lead Shape
No Lead

