Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Type
SPDT
Switch Configuration
Single SPDT
Number of Switches
1
Switching Speed (ns)
0.000015(Typ)
Frequency Band (MHz)
0 to 6000
Maximum Frequency (MHz)
6000
Minimum Isolation Voltage (dB)
23
Maximum Insertion Loss (dB)
1
Technology
GaAs MMIC
High Control Voltage (V)
3 to 5
Maximum Power Dissipation (mW)
867
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
8

