Arrow Electronic Components Online
HMC492LP3E|ADI|simage
HMC492LP3E|ADI|limage
Prescalers

HMC492LP3E

Prescaler 5V Divide By 2 18000MHz 16-Pin LFCSP EP Cut Tape

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Division
    2
  • Minimum Frequency (MHz)
    0
  • Maximum Frequency (MHz)
    18000
  • Typical Supply Current (mA)
    78
  • Typical Output Power (dBm)
    -4
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources