Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
20000
Typical Gain Flatness (dB)
±0.25
Typical Power Gain (dB)
13@20000MHz
Typical Output Power (dBm)
15@20000MHz
Typical Output Intercept Point (dBm)
28.5@20000MHz
Maximum Input Return Loss (dB)
12(Typ)@20000MHz
Maximum Output Return Loss (dB)
15(Typ)@20000MHz
Typical Noise Figure (dB)
3@20000MHz
Maximum Operating Supply Voltage (V)
9
Typical Single Supply Voltage (V)
8
Maximum Supply Current (mA)
75(Typ)@8V
Power Supply Type
Single
Maximum Power Dissipation (mW)
2000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1 mm
Package Width
4.9 mm
Package Length
4.9 mm
PCB changed
32
Standard Package Name
LCC
Supplier Package
CLLCC EP
Pin Count
32
Lead Shape
No Lead

