Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
15500
Typical Power Gain (dB)
13.5@15500MHz
Typical Output Power (dBm)
19@15500MHz
Typical Output Intercept Point (dBm)
30@15500MHz
Maximum Input Return Loss (dB)
16(Typ)@15500MHz
Maximum Output Return Loss (dB)
17(Typ)@15500MHz
Typical Noise Figure (dB)
4.5@15500MHz
Maximum Operating Supply Voltage (V)
5.5
Maximum Dual Supply Voltage (V)
5.5
Maximum Supply Current (mA)
115@5V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
670
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.01
Package Width
5.08
Package Length
5.08
PCB changed
8
Supplier Package
LGA EP
Pin Count
8

