Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
5900
Typical Power Gain (dB)
20@5900MHz
Typical Output Power (dBm)
30@5900MHz
Typical Output Intercept Point (dBm)
43@5900MHz
Maximum Input Return Loss (dB)
8(Typ)@5900MHz
Maximum Output Return Loss (dB)
14(Typ)@5900MHz
Typical Noise Figure (dB)
6@5900MHz
Maximum Operating Supply Voltage (V)
5.5
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
750(Typ)@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
4710
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

