Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Switch Type
SPDT
Switch Configuration
Single SPDT
Number of Switches
1
Switching Speed (ns)
0.00006(Typ)
Frequency Band (MHz)
100 to 4000
Maximum Frequency (MHz)
4000
Minimum Isolation Voltage (dB)
42
Maximum Insertion Loss (dB)
2.1
Typical Input 1dB Compressed Power (dBm)
34
Technology
GaAs
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5
High Control Voltage (V)
2 to 5
Typical Supply Current (mA)
1.2
Maximum Power Dissipation (mW)
969
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
8
Lead Shape
Gull-wing

