Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Switch Type
SP4T
Switch Configuration
Single SP4T
Number of Switches
1
Switching Speed (ns)
0.000035(Typ)
Frequency Band (MHz)
0 to 8000
Maximum Frequency (MHz)
8000
Minimum Isolation Voltage (dB)
30
Maximum Insertion Loss (dB)
2.2
Typical Input 1dB Compressed Power (dBm)
21
Technology
GaAs MMIC
Minimum Operating Supply Voltage (V)
-5.5
Typical Operating Supply Voltage (V)
-5
Maximum Operating Supply Voltage (V)
-4.5
Typical Supply Current (mA)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tray
Package Height
0.1
Package Width
1.1
Package Length
1.2
PCB changed
10
Supplier Package
Die
Pin Count
10

