Arrow Electronic Components Online
HMC244AG16|ADI|simage
HMC244AG16|ADI|limage
RF Switches

HMC244AG16

RF Switch SP4T 0MHz to 4GHz 24dB 16-Pin FPACK T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Switch Type
    SP4T
  • Switch Configuration
    Single SP4T
  • Number of Switches
    1
  • Switching Speed (ns)
    0.00004(Typ)
  • Frequency Band (MHz)
    0 to 4000
  • Maximum Frequency (MHz)
    4000
  • Minimum Isolation Voltage (dB)
    24
  • Maximum Insertion Loss (dB)
    1.8
  • Technology
    GaAs MMIC
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • High Control Voltage (V)
    2 to 5
  • Typical Supply Current (mA)
    7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.52
  • Package Width
    5.71
  • Package Length
    5.71
  • PCB changed
    16
  • Supplier Package
    FPACK
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources