Arrow Electronic Components Online
HMC1165LP5E|ADI|simage
HMC1165LP5E|ADI|limage
Controlled Oscillators

HMC1165LP5E

Oscillator VCO 5535MHz to 5810MHz/ 11070MHz to 11620MHz 5V 32-Pin LFCSP EP SMD T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    VCO
  • Lower Frequency (MHz)
    5535|11070
  • Upper Frequency (MHz)
    5810|11620
  • Output Frequency (MHz)
    5535 to 5810|11070 to 11620
  • Frequency Range (MHz)
    5535 to 5810|11070 to 11620
  • Typical Phase Noise (dBc/Hz)
    -113@100KHz
  • Maximum Operating Supply Voltage (V)
    5.5
  • Tuning Voltage (V)
    2 to 13
  • Maximum Supply Current (mA)
    280
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88 mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources