Arrow Electronic Components Online
HMC1133LP5E|ADI|limage
HMC1133LP5E|ADI|simage
Phase Shifters

HMC1133LP5E

Phase Shifter Digital 4800MHz to 6200MHz 32-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Type
    Digital
  • Maximum Phase Shift Range
    360°
  • Number of Bits
    6
  • Frequency Range (MHz)
    4800 to 6200
  • Maximum Insertion Loss (dB)
    6.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources