Arrow Electronic Components Online
HMC1127|ADI|limage
HMC1127|ADI|simage
RF Amplifiers

HMC1127

RF Amp Single Power Amp 50GHz 8.5V 5-Pin Die Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001b.2.d.
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    50000
  • Typical Power Gain (dB)
    14.5@50000MHz
  • Typical Output Power (dBm)
    10.5@50000MHz
  • Typical Output Intercept Point (dBm)
    18@50000MHz
  • Maximum Input Return Loss (dB)
    13(Typ)@50000MHz
  • Maximum Output Return Loss (dB)
    13(Typ)@50000MHz
  • Typical Noise Figure (dB)
    6.5@50000MHz
  • Maximum Operating Supply Voltage (V)
    8.5
  • Maximum Supply Current (mA)
    80(Typ)@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    2530
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Package Height
    0.1
  • Package Width
    1.45
  • Package Length
    2.7
  • PCB changed
    5
  • Supplier Package
    Die
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources