Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001b.2.c.
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
20000
Typical Gain Flatness (dB)
±0.5
Typical Power Gain (dB)
12@20000MHz
Typical Output Power (dBm)
38@20000MHz
Typical Power Added Efficiency (%)
20
Typical Output Intercept Point (dBm)
43.5@20000MHz
Maximum Input Return Loss (dB)
15(Typ)@20000MHz
Maximum Output Return Loss (dB)
12(Typ)@20000MHz
Maximum Operating Supply Voltage (V)
32
Typical Single Supply Voltage (V)
28
Power Supply Type
Single
Maximum Power Dissipation (mW)
33000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Package Height
0.1 mm
Package Width
2 mm
Package Length
4 mm
PCB changed
4
Supplier Package
Die
Pin Count
4

