Arrow Electronic Components Online
HMCMDB172|ADI|simage
HMCMDB172|ADI|limage
Up-Down Converters and Mixers

HMC-MDB172

Up/Down Conv Mixer 33GHz 4-Pin Die Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991h.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Frequency (MHz)
    19000
  • Maximum Input Frequency (MHz)
    33000
  • Minimum Output Frequency (MHz)
    0
  • Maximum Output Frequency (MHz)
    5000
  • Maximum Conversion Loss (dB)
    11
  • Typical LO/RF Isolation (dB)
    35
  • Typical Third Order Input Intercept Point (dBm)
    17
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Package Height
    0.1 mm
  • Package Width
    2 mm
  • Package Length
    2.2 mm
  • PCB changed
    4
  • Supplier Package
    Die
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources