Arrow Electronic Components Online
HMCAUH312|ADI|simage
HMCAUH312|ADI|limage
RF Amplifiers

HMC-AUH312

RF Amp Single MMIC Amp 80GHz 8.25V 5-Pin Die Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001b.2.d.
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    MMIC Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    80000
  • Typical Power Gain (dB)
    9@80000MHz
  • Typical Output Power (dBm)
    15@80000MHz
  • Typical Output Intercept Point (dBm)
    22@80000MHz
  • Maximum Input Return Loss (dB)
    10(Typ)@80000MHz
  • Maximum Output Return Loss (dB)
    15(Typ)@80000MHz
  • Typical Noise Figure (dB)
    5@60000MHz
  • Maximum Operating Supply Voltage (V)
    8.25
  • Minimum Single Supply Voltage (V)
    6
  • Typical Single Supply Voltage (V)
    8
  • Maximum Supply Current (mA)
    80
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    480(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Package Height
    0.1 mm
  • Package Width
    1 mm
  • Package Length
    1.2 mm
  • PCB changed
    5
  • Supplier Package
    Die
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources