Arrow Electronic Components Online
HMCALH444SX|ADI|simage
HMCALH444SX|ADI|limage
RF Amplifiers

HMC-ALH444-SX

RF Amp Single LNA 12GHz 5.5V 5-Pin Die Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    12000
  • Typical Power Gain (dB)
    17@12000MHz
  • Typical Output Power (dBm)
    19@12000MHz
  • Typical Output Intercept Point (dBm)
    28@12000MHz
  • Maximum Input Return Loss (dB)
    10(Typ)@12000MHz
  • Maximum Output Return Loss (dB)
    14(Typ)@12000MHz
  • Typical Noise Figure (dB)
    1.5@12000MHz
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    55(Typ)@5V
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Package Height
    0.1 mm
  • Package Width
    1.64 mm
  • Package Length
    2.64 mm
  • PCB changed
    5
  • Supplier Package
    Die
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources