You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
HLT2IX6|PANDUIT|simage
HLT2IX6|PANDUIT|limage
Fascette

HLT2I-X6

Cable Ties, Hook and Loop Nylon/Polyethylene Blue 49mm 177.92N

Panduit
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Style
    Hook and Loop
  • Color
    Blue
  • Body Material
    Nylon/Polyethylene
  • Maximum Bundle Diameter (mm)
    49
  • Tensile Strength (N)
    177.92(Min)
  • Minimum Operating Temperature (°C)
    -18
  • Maximum Operating Temperature (°C)
    104
  • Product Length (mm)
    203.2
  • Product Depth (mm)
    25.4
  • Product Height (mm)
    2.5

Documentation and Resources

Datasheets
Design resources